Filter Your Search
61 - 70 of 320,315 results
|
S6X8ECS2AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 1.4 V | 510 A | 3 mA | 30 µA | 600 V | 800 A | SCR | SINGLE | SENSITIVE GATE | 75 V/us | 800 mV | 10 A | 500 µA | 600 V | TO-92 | O-PBCY-T3 | MIL-STD-750 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S6X8ES2AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | LITTELFUSE | |||||||||
|
S6X8ES1AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | LITTELFUSE | |||||||||
|
BT148-600R,127
WeEn Semiconductor Co Ltd
|
$0.2877 | Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | PLASTIC, SIP-3 | WeEn Semiconductors | ||||||||||||||||||||
|
BT258-500R,127
WeEn Semiconductor Co Ltd
|
$0.2927 | Yes | Active | 200 µA | 500 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | PLASTIC PACKAGE-3 | WeEn Semiconductors | |||||||||||||||||
|
TYN804RG
STMicroelectronics
|
$0.2940 | Yes | Obsolete | 1.6 V | 4 kA | 2 mA | 30 mA | 15 mA | 800 V | SCR | 50 µs | 50 V/us | 1.5 V | 60 A | 110 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MCR08BT1G
Littelfuse Inc
|
$0.2960 | Yes | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||
|
S8X5ECSRP
Littelfuse Inc
|
$0.2963 | Yes | Active | 1.8 V | 300 A | 3 mA | 100 µA | 800 V | 500 mA | SCR | SINGLE | 40 V/us | 800 mV | 12 A | 500 µA | 800 V | TO-92 | O-PBCY-T3 | MIL-STD-750, UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | 2019-03-05 | |||||||||||||
|
TYN816RG
STMicroelectronics
|
$0.2980 | Yes | Active | 16 kA | 2 mA | 40 mA | 25 mA | 800 V | 16 A | SCR | SINGLE | 500 V/us | 1.3 V | 200 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | STMicroelectronics | |||||||||
|
MCR08MT1G
Littelfuse Inc
|
$0.2986 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | 600 V | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |