Parametric results for: N4903A under Silicon Controlled Rectifiers

Filter Your Search

21 - 30 of 320,374 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT169G-L,412
WeEn Semiconductor Co Ltd
$0.1445 Active SCR e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD , unknown EAR99 WeEn Semiconductors
MCR08BT1,115
WeEn Semiconductor Co Ltd
$0.1493 Yes Active 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 200 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN compliant EAR99 WeEn Semiconductors 8541.30.00.80
BT149D,126
WeEn Semiconductor Co Ltd
$0.1593 Yes Active 200 µA 400 V 800 mA SCR SINGLE SENSITIVE GATE 400 V TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 WeEn Semiconductors 8541.30.00.80
BT169G/DG,126
NXP Semiconductors
$0.1601 Yes Active 1.7 V 500 A 100 µA 5 mA 200 µA 600 V SCR 100 µs 500 V/us 800 mV 9 A 125 °C NO NXP SEMICONDUCTORS compliant TO-92 3 SOT54
C106M
Continental Device India Ltd
$0.1620 Yes Active 2.5 kA 6 mA 200 µA 600 V 4 A SCR SINGLE 50 V/us 1.5 V 40 A 500 µA 600 V TO-126 R-PSFM-T3 IATF-16949 125 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.30.00.80
MCR08MT1G
onsemi
$0.1676 Yes Yes Transferred 200 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE 10 V/us 800 mV 8 A 600 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 110 °C -40 °C 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL ONSEMI ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN not_compliant EAR99 onsemi 8541.30.00.80 TO-261AA 4 318E-04
C106M1G
onsemi
$0.1680 Yes Yes Transferred 2.55 kA 100 µA 6 mA 200 µA 600 V 4 A SCR SINGLE EUROPEAN PART NUMBER 1 V 20 A 600 V TO-225AA R-PSFM-T3 e3 Not Qualified 110 °C -40 °C 260 ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE ONSEMI LEAD FREE, CASE 77-09, 3 PIN compliant EAR99 onsemi 8541.30.00.80 TO-225AA 3 77-09
BT168GWF,115
WeEn Semiconductor Co Ltd
$0.1794 Active 450 µA 600 V 1 A SCR SINGLE SENSITIVE GATE 600 V R-PDSO-G4 e3 IEC-60134 1 125 °C ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD SMALL OUTLINE, R-PDSO-G4 unknown EAR99 WeEn Semiconductors 8541.30.00.80
MCR100-8RL
onsemi
$0.1822 Yes Obsolete 800 A 100 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE 800 mV 10 A 600 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR PLASTIC, CASE 29-11, TO-226AA, 3 PIN not_compliant EAR99 onsemi 8541.30.00.80 TO-92 3 CASE 29-11
2N5064RLRA
onsemi
$0.1822 Yes Obsolete 510 A 10 µA 5 mA 200 µA 200 V 800 mA SCR SINGLE SENSITIVE GATE 30 µs 800 mV 10 A 200 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -65 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR PLASTIC, CASE 29-11, TO-226AA, 3 PIN not_compliant EAR99 8541.30.00.80 TO-92 3 CASE 29-11