Filter Your Search
51 - 60 of 320,315 results
|
BT148-400R,127
WeEn Semiconductor Co Ltd
|
$0.2410 Buy | Yes | Active | 200 µA | 400 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 400 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SIP-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT258-600R,127
WeEn Semiconductor Co Ltd
|
$0.2419 Buy | Yes | Active | 200 µA | 600 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
|
BT152-600R
Continental Device India Ltd
|
$0.2535 Buy | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
S4X8ES1AP
Littelfuse Inc
|
$0.2590 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | 3 | ||||||
|
S4X8ES2AP
Littelfuse Inc
|
$0.2590 Buy | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | TO-92 | 3 | ||||||
|
TS110-8A1-AP
STMicroelectronics
|
$0.2692 Buy | Yes | Active | 800 A | 12 mA | 100 µA | 800 V | 1.25 A | SCR | SINGLE | 800 mV | 21 A | 100 µA | 800 V | TO-92 | O-PBCY-T3 | IEC-61000-4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||||||||
|
BT151S-500L,118
WeEn Semiconductor Co Ltd
|
$0.2701 Buy | Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | , | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
BT151-500L,127
WeEn Semiconductor Co Ltd
|
$0.2727 Buy | Yes | Active | 5 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT151-650
Continental Device India Ltd
|
$0.2774 Buy | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | CDIL | ||||||||||||||||||||||||||||||||||||||||
|
X0202NUF
STMicroelectronics
|
$0.2803 Buy | Yes | Active | 1.25 kA | 500 µA | 5 mA | 200 µA | 800 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 800 mV | 25 A | 800 V | R-PDSO-F3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | FLAT | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |