Filter Your Search
41 - 50 of 572 results
|
HT-576192
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
LLDB3-N0L1G
Taiwan Semiconductor
|
Check for Price | Obsolete | 28 V | 36 V | DIAC | SINGLE | e3 | ISOLATED | 1 | LONG FORM | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
DB3TGRIG
Taiwan Semiconductor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | e3 | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||
|
D50
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 42 V | 58 V | DIAC | SINGLE | 4 V | DO-35 | O-PALF-W2 | 125 °C | -45 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | END | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||
|
DB3-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-35 | LONG FORM, O-LALF-W2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
ET-34B
Teccor
|
Check for Price | No | Transferred | 32 V | 36 V | DIAC | SINGLE | TO-92 | O-PBCY-T2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
DB3-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-35 | LONG FORM, O-LALF-W2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
CT220E
Central Semiconductor Corp
|
Check for Price | No | Active | 205 V | 230 V | DIAC | SINGLE | DO-41 | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||
|
HT-32A91
Teccor
|
Check for Price | Transferred | 28 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
DB3
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 28 V | 36 V | DIAC | SINGLE | 125 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | FORMOSA MICROSEMI CO LTD | compliant | EAR99 |