Part Details for D50 by EIC Semiconductor Inc
Overview of D50 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D50
D50 CAD Models
D50 Part Data Attributes
|
D50
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
D50
EIC Semiconductor Inc
DIAC, 58V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 58 V | |
Breakover Voltage-Min | 42 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Style | LONG FORM | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | NO | |
Trigger Device Type | DIAC |