Filter Your Search
21 - 30 of 572 results
|
HT-34B92
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 32 V | 36 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
DB4-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 35 V | 45 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | Not Qualified | 1 | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-35 | LONG FORM, O-LALF-W2 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
HT-32ARP
Teccor
|
Check for Price | No | Transferred | 28 V | 36 V | DIAC | SINGLE | HIGH RELIABILITY | DO-35 | O-PALF-W2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Tin/Lead (Sn/Pb) | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
LSDB3
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 28 V | 36 V | DIAC | SINGLE | DO-213AA | O-LELF-R2 | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | YES | WRAP AROUND | END | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
D32
Fuji Electric Co Ltd
|
Check for Price | No | Obsolete | 4 V | 27 V | 37 V | DIAC | SINGLE | 4 V | e0 | 100 °C | -40 °C | ISOLATED | 1 | LONG FORM | NO | Tin/Lead (Sn/Pb) | FUJI ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||||||
|
ET013
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 120 V | 138 V | DIAC | SINGLE | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | AXIAL | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
HT-36B91
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 34 V | 38 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
SD09A120D
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 110 V | 130 V | SIDAC | SINGLE | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, T-1, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||
|
DB3TGRIG
Taiwan Semiconductor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-LALF-W2 | e3 | 125 °C | -40 °C | ISOLATED | 1 | 2 | GLASS | ROUND | LONG FORM | NO | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||
|
HT-32B92RP
Teccor
|
Check for Price | Obsolete | 30 V | 34 V | DIAC | SINGLE | DO-35 | O-PALF-W2 | Not Qualified | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | WIRE | AXIAL | TECCOR ELECTRONICS INC | DO-35 | LONG FORM, O-PALF-W2 | 2 | unknown | EAR99 | 8541.30.00.80 |