Part Details for D32 by Fuji Electric Co Ltd
Overview of D32 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D32
D32 CAD Models
D32 Part Data Attributes:
|
D32
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D32
Fuji Electric Co Ltd
DIAC, 36V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 37 V | |
Breakover Voltage-Min | 27 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Voltage-Max | 4 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | LONG FORM | |
Repetitive Peak Reverse Voltage | 4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | DIAC |