Parametric results for: bss138p,215 under Small Signal Field-Effect Transistors

Filter Your Search

11 - 20 of 52,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMFTN6001
Diotec Semiconductor AG
$0.0200 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 440 mA 2 Ω 5.2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 530 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN compliant EAR99 2020-01-30
2N7002
Diotec Semiconductor AG
$0.0204 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 2019-07-12 Diotec
2N7002A
Diotec Semiconductor AG
$0.0221 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 3 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 2019-07-12 Diotec
XP261N7002TR-G
Torex Semiconductor LTD
$0.0261 Active TOREX SEMICONDUCTOR LTD compliant EAR99 2019-05-27 Torex
2N7002P,215
Nexperia
$0.0264 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 360 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia TO-236 3 SOT23
BSS670S2LH6327XTSA1
Infineon Technologies AG
$0.0265 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 540 mA 825 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon 3
BSS84-7-F
SPC Multicomp
$0.0265 Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOT-23, 3 PIN unknown EAR99
XP231P02013R-G
Torex Semiconductor LTD
$0.0266 Yes Active TOREX SEMICONDUCTOR LTD , unknown EAR99 2020-03-13 Torex
2N7002KPW
Diotec Semiconductor AG
$0.0270 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 275 mW SWITCHING SILICON R-PDSO-G3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
BSS138-TP
Micro Commercial Components
$0.0272 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99