Parametric results for: SST112-T1 under Small Signal Field-Effect Transistors

Filter Your Search

11 - 20 of 52,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BSS138A-TP
Micro Commercial Components
$0.0200 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 2.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99 2018-03-05
2N7002A
Diotec Semiconductor AG
$0.0218 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 280 mA 2 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 3 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 2019-07-12 Diotec
BSS138-7-F
SPC Multicomp
$0.0255 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 200 mA 3.5 Ω 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO PLASTIC PACKAGE-3 unknown EAR99 3
XP261N7002TR-G
Torex Semiconductor LTD
$0.0261 Active TOREX SEMICONDUCTOR LTD compliant EAR99 2019-05-27 Torex
BSS670S2LH6327XTSA1
Infineon Technologies AG
$0.0265 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 55 V 1 540 mA 825 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Infineon 3
BSS84-7-F
SPC Multicomp
$0.0265 Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOT-23, 3 PIN unknown EAR99
2N7002KPW
Diotec Semiconductor AG
$0.0266 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω 8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 275 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
2N7002-13-F
Diodes Incorporated
$0.0270 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 540 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SMALL OUTLINE, R-PDSO-G3 compliant EAR99 Diodes Incorporated 3
BSS138-TP
Micro Commercial Components
$0.0272 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 3 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99
MMFTP3008K
Diotec Semiconductor AG
$0.0279 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99