Filter Your Search
1 - 10 of 96 results
|
BC856BWT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | PNP | YES | Single | 220 | 100 MHz | 150 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||
|
BC856BL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | PNP | YES | Single | 220 | 100 MHz | 225 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||
|
BC856BLT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 100 mA | PNP | YES | Single | 220 | 100 MHz | 225 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | |||||||||||||||||||||||
|
BC856BM3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 265 mW | SILICON | 650 mV | R-PDSO-F3 | e3 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-723, 3 PIN | compliant | EAR99 | ||||||
|
BC856BRTR
Central Semiconductor Corp
|
Check for Price | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | ||||||||||||
|
BC856B
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 55 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 200 | 150 MHz | 4.5 pF | 200 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | KODENSHI AUK CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||
|
BC856B-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 200 MHz | 3 pF | 310 mW | SWITCHING | SILICON | 650 mV | R-PDSO-G3 | e0 | MIL-STD-202 | 1 | 150 °C | -55 °C | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | ||
|
BC856B-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 100 mA | PNP | YES | SINGLE | 1 | 220 | 100 MHz | 225 mW | 150 °C | WEITRON TECHNOLOGY CO LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
BC856B-R2-10001
PanJit Semiconductor
|
Check for Price | Active | 65 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 200 MHz | 4.5 pF | 330 mW | AMPLIFIER | SILICON | 650 mV | R-PDSO-G3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||||||
|
BC856BR
TDK Corporation
|
Check for Price | No | Active | 100 mA | PNP | YES | SINGLE | 1 | 150 MHz | 200 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | TDK CORP | compliant | EAR99 |