Part Details for BC856BM3-TP by Micro Commercial Components
Overview of BC856BM3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC856BM3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BC856BM3-TP-ND
|
DigiKey | Interface Min Qty: 8000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0342 | Buy Now |
DISTI #
833-BC856BM3-TP
|
Mouser Electronics | Bipolar Transistors - BJT PNP -80Vcbo -65Vceo 310mW -5Vebo -100mA RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
|
Future Electronics | Bipolar Transistors - BJT PNP -80Vcbo -65Vceo 310mW -5Vebo -100mA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.0336 / $0.0372 | Buy Now |
DISTI #
74508025
|
Verical | Trans GP BJT PNP 65V 0.1A 265mW 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 | Americas - 304000 |
|
$0.0190 | Buy Now |
Part Details for BC856BM3-TP
BC856BM3-TP CAD Models
BC856BM3-TP Part Data Attributes
|
BC856BM3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BC856BM3-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, SOT-723, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-723, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.265 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |