Filter Your Search
11 - 20 of 223 results
|
BC807-40W_R1_00001
PanJit Semiconductor
|
$0.0253 | Yes | Active | 45 V | 500 mA | PNP | SINGLE | 1 | 250 | 100 MHz | SILICON | NOT SPECIFIED | NOT SPECIFIED | PANJIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
BC807-40-QR
Nexperia
|
$0.0263 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 345 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | Nexperia | ||||||||||||
|
BC807-40W-QX
Nexperia
|
$0.0278 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | Nexperia | |||||||||||||
|
BC807-40W-QF
Nexperia
|
$0.0298 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | Nexperia | |||||||||||||
|
BC807-40LT1G
onsemi
|
$0.0318 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 300 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | onsemi | |||||||
|
BC807-40
Diodes Incorporated
|
$0.0320 | No | Obsolete | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 350 mW | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | unknown | EAR99 | SOT-23 | SOT-23, 3 PIN | 3 | ||||||||||||||||
|
BC807-40,235
Nexperia
|
$0.0353 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TO-236 | 3 | SOT23 | Nexperia | 1993-03-01 | |||||||||||
|
BC807-40-TP
Micro Commercial Components
|
$0.0467 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 300 mW | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | |||||||||||||
|
BC807-40W,115
Nexperia
|
$0.0526 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | 10 pF | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-70 | PLASTIC, SC-70, 3 PIN | 3 | SOT323 | Nexperia | 1997-09-01 | ||||||||
|
BC807-40-7-F
Diodes Incorporated
|
$0.0559 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 170 | 100 MHz | HIGH RELIABILITY | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 |