Filter Your Search
21 - 30 of 128 results
|
BC636ZL1
Motorola Semiconductor Products
|
Check for Price | Transferred | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 150 MHz | 1.5 W | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
BC636
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 A | PNP | NO | SINGLE | 1 | 25 | 1 W | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
BC636RLRM
onsemi
|
Check for Price | No | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | TO-92 | PLASTIC, TO-226AA, 3 PIN | 3 | ||||||||||
|
BC636-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||
|
BC636RL1
onsemi
|
Check for Price | No | Obsolete | 45 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 40 | 150 MHz | EUROPEAN PART NUMBER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | compliant | EAR99 | TO-92 | PLASTIC, TO-226AA, 3 PIN | 3 | |||||||||
|
BC636
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1 A | PNP | NO | SINGLE | 1 | 40 | 800 mW | e3 | 150 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
BC636/D27Z
Texas Instruments
|
Check for Price | Obsolete | 500 mA | PNP | NO | SINGLE | 3 | 1 | 25 | 130 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 | |||||||||||||||
|
BC636-AP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 1 W | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||
|
BC636-16
NXP Semiconductors
|
Check for Price | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | AMPLIFIER | SILICON | 500 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | |||||||||||
|
BC636D27Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 45 V | 1 A | PNP | NO | SINGLE | 3 | 1 | 40 | 100 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | CYLINDRICAL, O-PBCY-T3 |