Parametric results for: 2n3827 under Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 190,589 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST2907AHZGT116
ROHM Semiconductor
$0.0101 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz SWITCHING SILICON 110 ns 50 ns R-PDSO-G3 e3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant EAR99 2016-06-29 ROHM Semiconductor
BC858B,215
Nexperia
$0.0101 Yes Active 30 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1997-04-17 Nexperia TO-236 SOT-23, 3 PIN 3 SOT23
PMBT2222A,215
Nexperia
$0.0102 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 300 MHz HIGH CURRENT DRIVER 8 pF SWITCHING SILICON 250 ns 35 ns 1 V TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1997-09-01 Nexperia TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23
MUN5216DW1T1G
onsemi
$0.0103 Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 160 BUILT-IN BIAS RESISTOR 385 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SC-88/SC70-6/SOT-363 6 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN 6 419B-02
BCW65CLT1G
onsemi
$0.0103 Yes Active 32 V 800 mA NPN YES SINGLE 3 1 100 100 MHz 300 mW SILICON 400 ns 100 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318
MMBTA63LT1G
onsemi
$0.0105 Yes Active 30 V 500 mA PNP YES DARLINGTON 3 1 10000 125 MHz 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD SOT-23, TO-236, 3 PIN 3 318
BC846A,215
Nexperia
$0.0106 Yes Active 65 V 100 mA NPN YES SINGLE 3 1 110 100 MHz SWITCHING SILICON 600 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1993-03-01 Nexperia TO-236 PLASTIC, SMD, 3 PIN 3 SOT23
BC857B,215
Nexperia
$0.0106 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia TO-236 3 SOT23
PUMD9,115
Nexperia
$0.0110 Yes Active 50 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 BUILT-IN BIAS RESISTOR RATIO IS 4.7 SWITCHING SILICON R-PDSO-G6 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia TSSOP SC-88, 6 PIN 6 SOT363
MMUN2137LT1G
onsemi
$0.0111 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT IN BIAS RESISTANCE RATIO IS 0.47 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 318-08, TO-236, 3 PIN 3 318