-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor hFE 250 to 630, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9590
|
Newark | Bipolar Transistor, Npn, 32V Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:32V, Continuous Collector Current:800Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi BCW65CLT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
BCW65CLT1GOSCT-ND
|
DigiKey | TRANS NPN 32V 0.8A SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7507 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
DISTI #
BCW65CLT1G
|
Avnet Americas | Trans GP BJT NPN 32V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW65CLT1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0231 | Buy Now |
DISTI #
10N9385
|
Avnet Americas | Trans GP BJT NPN 32V 0.8A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 10N9385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 279 Partner Stock |
|
$0.0510 | Buy Now |
DISTI #
863-BCW65CLT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V NPN RoHS: Compliant | 26519 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70465844
|
RS | ON Semi BCW65CLT1G NPN Bipolar Transistor, 0.8 A, 32 V, 3-Pin SOT-23 | ON Semiconductor BCW65CLT1G RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0420 | RFQ |
|
Future Electronics | BCW Series 32 V 800 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Future Electronics | BCW Series 32 V 800 mA SMT NPN Silicon General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
DISTI #
BCW65CLT1G
|
TME | Transistor: NPN, bipolar, 32V, 0.8A, 0.3W, SOT23 Min Qty: 25 | 2025 |
|
$0.0294 / $0.0443 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 20450 |
|
$0.0353 / $0.0393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW65CLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW65CLT1G
onsemi
NPN Bipolar Transistor hFE 250 to 630, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 100 ns |
This table gives cross-reference parts and alternative options found for BCW65CLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW65CLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW65CLT1G | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BCW65CLT1G vs BCW65CLT1G |
BCW65CLT1 | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | BCW65CLT1G vs BCW65CLT1 |