Parametric results for: mun5213, under Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 190,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST2907AHZGT116
ROHM Semiconductor
$0.0101 Yes Active 60 V 600 mA PNP YES SINGLE 3 1 100 200 MHz SWITCHING SILICON 110 ns 50 ns R-PDSO-G3 e3 AEC-Q101 1 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD compliant EAR99 2016-06-29 Bipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO ROHM Semiconductor 2023-03-07 16:10:32 8.0131 8.8 70.51528 RoHS 2 (2015/863/EU) 2013-12-16 96 YES 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.10 AEC-Q101 [object Object] [object Object],[object Object],[object ... more
PMBT2222A,215
Nexperia
$0.0102 Yes Active 40 V 600 mA NPN YES SINGLE 3 1 40 300 MHz HIGH CURRENT DRIVER 8 pF SWITCHING SILICON 250 ns 35 ns 1 V TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1997-09-01 PMBT2222; PMBT2222A - NPN switching transistors Nexperia 2023-03-07 16:10:32 7.51734 8.8 66.152592 RoHS 2 (2015/863/EU) 2024-06-27 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more TO-236 ROHS COMPLIANT, PLASTIC PACKAGE-3 3 SOT23 Military: -65C to +150C e [object Object],[object Object],[object Object]
MUN5216DW1T1G
onsemi
$0.0103 Yes Active 50 V 100 mA NPN YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 160 BUILT-IN BIAS RESISTOR 385 mW SWITCHING SILICON R-PDSO-G6 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 Dual NPN Bipolar Digital Transistor (BRT) onsemi 2024-09-19 14:45:22 6.2 8.8 54.56000000000001 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SC-88/SC70-6/SOT-363 6 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN 6 419B-02 e [object Object],[object Object],[object ... more
BCW65CLT1G
onsemi
$0.0103 Yes Active 32 V 800 mA NPN YES SINGLE 3 1 100 100 MHz 300 mW SILICON 400 ns 100 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 ON Semi BCW65CLT1G NPN Bipolar Transistor, 800 mA, 32 V, 3-Pin SOT-23 onsemi 2024-09-19 14:45:22 8.02 8.8 70.57600000000001 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 e 8.8 11.25 99
MMBTA63LT1G
onsemi
$0.0105 Yes Active 30 V 500 mA PNP YES DARLINGTON 3 1 10000 125 MHz 225 mW SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 Bipolar (BJT) Transistor PNP - Darlingto... more onsemi 2024-09-19 14:45:22 8.02 8.8 70.57600000000001 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23 (TO-236) 3 LEAD SOT-23, TO-236, 3 PIN 3 318 e
BC857B,215
Nexperia
$0.0106 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 220 100 MHz SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 BC856; BC857; BC858 - PNP general purpose transistors Nexperia 2022-06-22 21:39:32 7.4876 8.8 65.89088 RoHS 2 (2015/863/EU) 2024-01-23 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more TO-236 3 SOT23 Military: -65C to +150C e [object Object],[object Object],[object Object]
PUMD9,115
Nexperia
$0.0110 Yes Active 50 V 100 mA NPN AND PNP YES SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR 6 2 100 BUILT-IN BIAS RESISTOR RATIO IS 4.7 SWITCHING SILICON R-PDSO-G6 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Transistor NPN/PNP 50V 10K 47K SOT363 NX... more Nexperia 2023-03-07 16:10:32 5.47293 8.8 48.161784000000004 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object],[object Object],[object ... more TSSOP SC-88, 6 PIN 6 SOT363 e [object Object]
MMUN2137LT1G
onsemi
$0.0113 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT IN BIAS RESISTANCE RATIO IS 0.47 400 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 Bipolar Transistors - Pre-Biased PNP DIGITAL TRANSISTOR onsemi 2024-09-19 14:45:22 8.02 8.8 70.57600000000001 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-23 (TO-236) 3 LEAD 318-08, TO-236, 3 PIN 3 318 e 8.8 11.25 99
2SC5658M3T5G
onsemi
$0.0113 Yes Active 50 V 150 mA NPN YES SINGLE 3 1 120 180 MHz 2 pF 260 mW AMPLIFIER SILICON 400 mV R-PDSO-F3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL ONSEMI compliant EAR99 NPN Bipolar Transistor onsemi 2024-09-19 14:45:22 1.275 8.8 11.22 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more SOT-723 3 LEAD 3 631AA e
PDTC143ZT,215
Nexperia
$0.0114 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR RATIO IS 10 3.5 pF 250 mW SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 1997-12-12 PDTC143Z series - NPN resistor-equipped transistors; R1 = 4.7 kOhm, R2 = 47 kOhm Nexperia 2022-06-22 21:39:32 7.49741 8.8 65.977208 RoHS 2 (2015/863/EU) 2024-01-23 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more TO-236 PLASTIC PACKAGE-3 3 SOT23 e [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 8541.21.00.95