Filter Your Search
31 - 40 of 190,592 results
|
SST2907AHZGT116
ROHM Semiconductor
|
$0.0101 | Yes | Active | 60 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 110 ns | 50 ns | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 2016-06-29 | ROHM Semiconductor | |||||||||||||||||
|
PMBT2222A,215
Nexperia
|
$0.0102 | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | HIGH CURRENT DRIVER | 8 pF | SWITCHING | SILICON | 250 ns | 35 ns | 1 V | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 1997-09-01 | Nexperia | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | ||||||
|
MUN5216DW1T1G
onsemi
|
$0.0103 | Yes | Active | 50 V | 100 mA | NPN | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 160 | BUILT-IN BIAS RESISTOR | 385 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419B-02, SC-88, SC-70, 6 PIN | 6 | 419B-02 | ||||||||||||||
|
BCW65CLT1G
onsemi
|
$0.0103 | Yes | Active | 32 V | 800 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 300 mW | SILICON | 400 ns | 100 ns | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | ||||||||||||
|
MMBTA63LT1G
onsemi
|
$0.0105 | Yes | Active | 30 V | 500 mA | PNP | YES | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | SOT-23, TO-236, 3 PIN | 3 | 318 | ||||||||||||||
|
BC857B,215
Nexperia
|
$0.0106 | Yes | Active | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 220 | 100 MHz | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | |||||||||||||||
|
PUMD9,115
Nexperia
|
$0.0110 | Yes | Active | 50 V | 100 mA | NPN AND PNP | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | 6 | 2 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | SWITCHING | SILICON | R-PDSO-G6 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | TSSOP | SC-88, 6 PIN | 6 | SOT363 | ||||||||||||||
|
MMUN2137LT1G
onsemi
|
$0.0113 | Yes | Active | 50 V | 100 mA | PNP | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 80 | BUILT IN BIAS RESISTANCE RATIO IS 0.47 | 400 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 318-08, TO-236, 3 PIN | 3 | 318 | |||||||||||||||
|
2SC5658M3T5G
onsemi
|
$0.0113 | Yes | Active | 50 V | 150 mA | NPN | YES | SINGLE | 3 | 1 | 120 | 180 MHz | 2 pF | 260 mW | AMPLIFIER | SILICON | 400 mV | R-PDSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-723 3 LEAD | 3 | 631AA | |||||||||||||
|
PDTC143ZT,215
Nexperia
|
$0.0114 | Yes | Active | 50 V | 100 mA | NPN | YES | SINGLE WITH BUILT-IN RESISTOR | 3 | 1 | 100 | BUILT-IN BIAS RESISTOR RATIO IS 10 | 3.5 pF | 250 mW | SWITCHING | SILICON | 300 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 1997-12-12 | Nexperia | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | 8541.21.00.95 |