Parametric results for: jantxv2n5416 under Small Signal Bipolar Transistors

Filter Your Search

1 - 10 of 190,590 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PMBS3906,215
Nexperia
$0.0044 Yes Active 40 V 100 mA PNP YES SINGLE 3 1 100 150 MHz SWITCHING SILICON 700 ns 100 ns TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia
BC856,215
Nexperia
$0.0051 Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz SWITCHING SILICON 650 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-04-17 Nexperia SMALL OUTLINE, R-PDSO-G3
PDTA124ET,215
Nexperia
$0.0052 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 60 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 1 5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia PLASTIC PACKAGE-3
BC856A-7-F
Diodes Incorporated
$0.0053 Yes Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 200 MHz 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
MUN5214T1G
onsemi
$0.0055 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 4.7 310 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD 3 419-04 compliant EAR99 onsemi HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN
PDTC123YT,215
Nexperia
$0.0058 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 35 BUILT IN BIAS RESISTOR RATIO IS 4.5 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia
PDTC114TT,215
Nexperia
$0.0058 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 200 BUILT-IN BIAS RESISTOR SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia
PDTC115ET,215
Nexperia
$0.0058 Yes Active 50 V 20 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 1 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3
PDTA123JT,215
Nexperia
$0.0058 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 180 MHz BUILT IN BIAS RESISTANCE RATIO IS 21 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 Nexperia PLASTIC PACKAGE-3
PDTA144ET,215
Nexperia
$0.0059 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 68 100 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 5 pF SWITCHING SILICON 300 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 1997-09-01 Nexperia SST3, 3 PIN