Parametric results for: TN6728A under Small Signal Bipolar Transistors

Filter Your Search

11 - 20 of 190,587 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDTA114EU,115
Nexperia
$0.0062 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 200 mW SWITCHING SILICON 150 mV R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 SC-70, SOT-323, 3 PIN 3 SOT323 compliant EAR99 1997-09-01 Nexperia
BC857CWT1G
onsemi
$0.0065 Yes Active 45 V 100 mA PNP YES SINGLE 3 1 420 100 MHz 4.5 pF 150 mW AMPLIFIER SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi
BC847BWT1G
onsemi
$0.0068 Yes Active 45 V 100 mA NPN YES SINGLE 3 1 200 100 MHz 4.5 pF 200 mW AMPLIFIER SILICON 600 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SC-70 (SOT-323) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 3 419-04 compliant EAR99 onsemi 8541.21.00.95
MUN2113T1G
onsemi
$0.0069 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 80 BUILT-IN BIAS RESISTOR RATIO IS 1 338 mW SWITCHING SILICON 250 mV R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-59 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318D-04, SC-59, 3 PIN 3 318D-04 compliant EAR99 onsemi
BC817
SPC Multicomp
$0.0072 Active 45 V 500 mA NPN YES SINGLE 3 1 40 170 MHz SWITCHING SILICON R-PDSO-G3 -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99
PDTA114YT,215
Nexperia
$0.0074 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 4.7 SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
MSA1162GT1G
onsemi
$0.0077 Yes Active 50 V 100 mA PNP YES SINGLE 3 1 200 80 MHz 200 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-59 3 LEAD LEAD FREE, CASE 318D-04, SC-59, 3 PIN 3 318D-04 compliant EAR99 onsemi
BC856W,115
Nexperia
$0.0081 Yes Active 65 V 100 mA PNP YES SINGLE 3 1 125 100 MHz 5 pF SWITCHING SILICON 650 mV R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 PLASTIC, UMT3, SMD, SC-70, CMPAK-3 3 SOT323 compliant EAR99 1997-09-01 Nexperia
PDTA143ET,215
Nexperia
$0.0082 Yes Active 50 V 100 mA PNP YES SINGLE WITH BUILT-IN RESISTOR 3 1 30 180 MHz BUILT-IN BIAS RESISTOR RATIO IS 1 3 pF 250 mW SWITCHING SILICON 150 mV TO-236AB R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 1997-09-01 Nexperia
MMUN2231LT1G
onsemi
$0.0082 Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 8 BUILT-IN BIAS RESISTOR RATIO IS 1 400 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, 3 PIN 3 318-08 compliant EAR99 onsemi