Filter Your Search
41 - 50 of 9,151 results
|
3SK222-V21-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 4 | VERY HIGH FREQUENCY BAND | 1 | 21 dB | 25 mA | 0.03 pF | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-G4 | e6 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | EAR99 | ||||||||||||||||||
|
S593T-GS08
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 8 V | ULTRA HIGH FREQUENCY BAND | 1 | 20 dB | 30 mA | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | AMPLIFIER | SILICON | R-PDSO-G4 | Not Qualified | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
934057514115
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 6 V | ULTRA HIGH FREQUENCY BAND | 1 | 30 mA | LOW NOISE | 0.03 pF | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-G4 | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | ||||||||||||||||||||
|
NE33284A-T1
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 4 | 4 V | X BAND | 1 | 9.5 dB | 80 mA | LOW NOISE | HETERO-JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | X-CXMW-F4 | Not Qualified | 150 °C | CERAMIC, METAL-SEALED COFIRED | UNSPECIFIED | MICROWAVE | FLAT | UNSPECIFIED | CALIFORNIA EASTERN LABORATORIES | unknown | EAR99 | MICROWAVE, X-CXMW-F4 | 4 | ||||||||||||||||||
|
BF1208
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | 6 | ULTRA HIGH FREQUENCY BAND | 2 | 23 dB | 30 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | SILICON | R-PDSO-F6 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | SMALL OUTLINE, R-PDSO-F6 | 6 | |||||||||||||||||
|
2SK3856-6
SANYO Electric Co Ltd
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE | 3 | 15 V | VERY HIGH FREQUENCY BAND | 1 | 35 dB | 30 mA | LOW NOISE | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 200 mW | AMPLIFIER | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANYO ELECTRIC CO LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G3 | 3 | |||||||||||||||||
|
KSK161YTA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 0.15 pF | JUNCTION | DEPLETION MODE | 200 mW | AMPLIFIER | SILICON | R-PSIP-T3 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | TO-92S, 3 PIN | 3 | TO-92S | ||||||||||||||||
|
BIC702M
Hitachi Ltd
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 6 V | ULTRA HIGH FREQUENCY BAND | 1 | 18 dB | 30 mA | LOW NOISE | 0.05 pF | METAL-OXIDE SEMICONDUCTOR | DUAL GATE, DEPLETION MODE | 150 mW | AMPLIFIER | SILICON | R-PDSO-G4 | Not Qualified | 150 °C | SOURCE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | unknown | EAR99 | SMALL OUTLINE, R-PDSO-G4 | 4 | SOT-143 | ||||||||||||||
|
MMBF4416LT1
Rochester Electronics LLC
|
Check for Price | No | No | Active | N-CHANNEL | YES | SINGLE | 3 | 30 V | ULTRA HIGH FREQUENCY BAND | 1 | 10 dB | 0.8 pF | JUNCTION | DEPLETION MODE | AMPLIFIER | SILICON | TO-236AB | R-PDSO-G3 | e0 | COMMERCIAL | 240 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | CASE 318-08, 3 PIN | 3 | SOT-23 | CASE 318-08 | ||||||||||||
|
2N5486TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE | 3 | ULTRA HIGH FREQUENCY BAND | 1 | 10 dB | 30 mA | 1 pF | JUNCTION | DEPLETION MODE | 310 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 |