Parametric results for: UPA810T under RF Small Signal Bipolar Transistors

Filter Your Search

31 - 40 of 22,003 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SS9018GBU
Fairchild Semiconductor Corporation
$0.1009 Yes Yes Transferred 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 72 1.1 GHz 1.7 pF 400 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 3 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) compliant EAR99 8541.21.00.95
SS9018FBU
Fairchild Semiconductor Corporation
$0.1009 Yes Yes Transferred 15 V 50 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 54 1.1 GHz 1.7 pF 400 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN THROUGH-HOLE BOTTOM FAIRCHILD SEMICONDUCTOR CORP TO-92 3 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) compliant EAR99 8541.21.00.95
MMBT918
Fairchild Semiconductor Corporation
$0.1016 Yes Yes Transferred 15 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 20 600 MHz 3 pF 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23 3 3LD, SOT23, JEDEC TO-236, LOW PROFILE compliant EAR99 8541.21.00.95
BFS20W,115
Nexperia
$0.1025 Active 20 V 25 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 470 MHz 1 pF SILICON R-PDSO-G3 e3 AEC-Q101 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-70 3 SOT323 compliant EAR99 SMALL OUTLINE, R-PDSO-G3 2017-02-01 Nexperia
MMBTH10-TP
Micro Commercial Components
$0.1040 Yes Yes Active 25 V 50 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 60 650 MHz 0.7 pF 225 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP 3 compliant EAR99 SMALL OUTLINE, R-PDSO-G3
BFR92PE6327
Infineon Technologies AG
$0.1045 Yes Yes Active 15 V 30 mA NPN YES SINGLE 3 L BAND 1 70 5 GHz 0.6 pF 280 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BFS17PE6327HTSA1
Infineon Technologies AG
$0.1049 Yes Yes End Of Life 15 V 25 mA NPN YES SINGLE 3 ULTRA HIGH FREQUENCY BAND 1 40 2.5 GHz 0.8 pF 280 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23 3 compliant EAR99 SOT-23, 3 PIN 1997-02-01 Infineon
2SC4083T106N
ROHM Semiconductor
$0.1068 Yes Yes Not Recommended 11 V 50 mA NPN YES SINGLE 3 S BAND 1 56 3.2 GHz 1.5 pF 200 mW AMPLIFIER SILICON 500 mV R-PDSO-G3 e1 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Silver/Copper (Sn/Ag/Cu) GULL WING DUAL ROHM CO LTD SC-70 3 compliant EAR99 SC-70, UMT3, 3 PIN ROHM Semiconductor
MMBTH11
onsemi
$0.1091 Yes Obsolete 25 V 50 mA NPN YES SINGLE 3 VERY HIGH FREQUENCY BAND 1 650 MHz LOW NOISE 0.7 pF 350 mW AMPLIFIER SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ONSEMI 318BM compliant EAR99 SOT-23, 3 PIN onsemi
KSC1674YBU
onsemi
$0.1104 Yes Obsolete 20 V 20 mA NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 120 600 MHz 250 mW AMPLIFIER SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN THROUGH-HOLE BOTTOM ON SEMICONDUCTOR 135AN compliant EAR99 CYLINDRICAL, O-PBCY-T3 onsemi