Parametric results for: BDP948E6327HTSA1 under RF Power Bipolar Transistors

Filter Your Search

1 - 10 of 4,076 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTE224
NTE Electronics Inc
$0.2805 Active 2 A NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 10 300 MHz 10 W 10 W AMPLIFIER SILICON O-MBFM-P3 Not Qualified COLLECTOR METAL ROUND FLANGE MOUNT PIN/PEG BOTTOM NTE ELECTRONICS INC TO-39F FLANGE MOUNT, O-MBFM-P3 3 unknown EAR99 8541.29.00.75
BDP948E6327HTSA1
Infineon Technologies AG
$0.4780 Yes Yes Obsolete 45 V 3 A PNP YES SINGLE 4 1 50 100 MHz AMPLIFIER SILICON R-PDSO-G4 e3 AEC-Q101 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG ROHS COMPLIANT PACKAGE-4 4 compliant EAR99
NTE2634
NTE Electronics Inc
$1.3553 Active 95 V 300 mA PNP NO SINGLE 3 HIGH FREQUENCY BAND 1 20 1.2 GHz 2 pF 3 W AMPLIFIER SILICON TO-126 R-PSFM-T3 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99
MAX2601ESA+
Maxim Integrated Products
$1.4832 Yes Yes Transferred 15 V 1.2 A NPN YES SINGLE 8 ULTRA HIGH FREQUENCY BAND 1 100 AMPLIFIER SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MAXIM INTEGRATED PRODUCTS INC SOT PSOP-8 8 compliant EAR99 8542.39.00.01
BLT50,115
NXP Semiconductors
$1.5777 Yes Obsolete 10 V 500 mA NPN YES SINGLE 4 ULTRA HIGH FREQUENCY BAND 1 25 10 dB HIGH RELIABILITY 6 pF 2 W 2 W AMPLIFIER SILICON R-PDSO-G4 e3 Not Qualified 1 175 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-73 PLASTIC, SC-73, 4 PIN 4 compliant EAR99 8541.29.00.75 SOT223 NXP
NTE2512
NTE Electronics Inc
$1.5944 Yes Active 60 V 500 mA PNP NO SINGLE 3 1 20 800 MHz 1.2 W 10 W AMPLIFIER SILICON R-PSFM-W3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT WIRE SINGLE NTE ELECTRONICS INC FLANGE MOUNT, R-PSFM-W3 unknown EAR99
NTE79
NTE Electronics Inc
$2.1161 Active 18 V 2 A NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 5 27 MHz 15 W 10 W AMPLIFIER SILICON TO-202 R-PSFM-T3 Not Qualified COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NTE ELECTRONICS INC SFM FLANGE MOUNT, R-PSFM-T3 3 unknown EAR99 8541.29.00.75
NTE2511
NTE Electronics Inc
$2.5266 Yes Active 60 V 500 mA NPN NO SINGLE 3 1 20 1.2 W 10 W AMPLIFIER SILICON R-PSFM-W3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT WIRE SINGLE NTE ELECTRONICS INC FLANGE MOUNT, R-PSFM-W3 unknown EAR99
MAX2602ESA+
Maxim Integrated Products
$2.9177 Yes Yes Transferred 15 V 1.2 A NPN YES SINGLE WITH BUILT-IN DIODE 8 ULTRA HIGH FREQUENCY BAND 1 100 AMPLIFIER SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MAXIM INTEGRATED PRODUCTS INC SOT PSOP-8 8 compliant EAR99 8542.39.00.01
NTE473
NTE Electronics Inc
$2.9272 Yes Active 40 V 1 A NPN NO SINGLE 3 VERY HIGH FREQUENCY BAND 1 10 500 MHz 10 pF 7 W 7 W AMPLIFIER SILICON TO-39 O-MBCY-W3 Not Qualified NOT SPECIFIED NOT SPECIFIED COLLECTOR METAL ROUND CYLINDRICAL WIRE BOTTOM NTE ELECTRONICS INC CYLINDRICAL, O-MBCY-W3 unknown EAR99 8541.29.00.75