Parametric results for: fdb2532 under Power Field-Effect Transistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: fdb2532 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FDB2532-F085
onsemi
$2.7863 Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI TO-263 2L (D2PAK) ROHS COMPLIANT PACKAGE-3 418AJ not_compliant EAR99 onsemi
FDB2532
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK TO-263AB, 3 PIN 2LD,TO263, SURFACE MOUNT not_compliant EAR99 2 8541.29.00.95
FDB2532_F085
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ON SEMICONDUCTOR SMALL OUTLINE, R-PSSO-G2 TO263A02 compliant EAR99 onsemi
FDB2532_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK TO-263AB, 3 PIN not_compliant EAR99 4
FDB2532_F085
Fairchild Semiconductor Corporation
$2.7605 Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE FAIRCHILD SEMICONDUCTOR CORP D2PAK ROHS COMPLIANT PACKAGE-3 2LD,TO263, SURFACE MOUNT not_compliant EAR99 2 8541.29.00.95
FDB2532
onsemi
$2.7868 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 150 V 1 8 A 16 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 W SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 245 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE ONSEMI TO-263AB, 3 PIN 418AJ not_compliant EAR99 onsemi
FDB2532-SB82254
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete FAIRCHILD SEMICONDUCTOR CORP , unknown EAR99