-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0884
|
Newark | Nmos D2Pak 150V 16 Mohm/Reel Rohs Compliant: Yes |Onsemi FDB2532-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDB2532-F085
|
Avnet Americas | Trans MOSFET N-CH 150V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2532-F085) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 520 Partner Stock |
|
$2.2940 / $2.7380 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 8A, 150V, 0.016ohm, N-Channel, MOSFET, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 952 |
|
$2.3000 / $2.7000 | Buy Now |
DISTI #
FDB2532-F085
|
Avnet Americas | Trans MOSFET N-CH 150V 8A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB2532-F085) RoHS: Compliant Min Qty: 271 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 520 Partner Stock |
|
$2.2940 / $2.7380 | Buy Now |
DISTI #
3615971
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 800 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$3.3815 | Buy Now |
|
Flip Electronics | Stock, ship today | 520 |
|
$1.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB2532-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB2532-F085
onsemi
N-Channel PowerTrench® MOSFET 150V, 79A, 16mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |