Filter Your Search
71 - 80 of 180,341 results
|
PJS6421_S1_00001
PanJit Semiconductor
|
$0.1135 | Yes | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||||||||||||||||||||||||
|
PMPB12R5EPX
Nexperia
|
$0.1139 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 8.8 A | 15 mΩ | LOGIC LEVEL COMPATIBLE | 139 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.5 W | 35 A | SWITCHING | SILICON | S-PDSO-N6 | e4 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SOT-1220-2, DFN2020M-6, 6 PIN | SOT1220-2 | |||||||||
|
DI025N06PT
Diotec Semiconductor AG
|
$0.1147 | Yes | Active | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||||||||
|
BSH103BKR
Nexperia
|
$0.1154 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1 A | 270 mΩ | 7.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SOT-23, 3 PIN | SOT23 | TO-236 | 3 | ||||||||
|
AON7414
Alpha & Omega Semiconductor
|
$0.1161 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 20 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.5 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | , | ||||||||||||||||||||||||||||||||
|
PJA3433_R1_00001
PanJit Semiconductor
|
$0.1168 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.1 A | 370 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||||||
|
DMP2305U-7
Diodes Incorporated
|
$0.1184 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 60 mΩ | 64 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | 3 | |||||||||||
|
NX3008NBKW,115
NXP Semiconductors
|
$0.1205 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 350 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | SOT323, SC-70, 3 PIN | SOT323 | SC-70 | 3 | ||||||||||||||||||||||||
|
DMG2301L-7
Diodes Incorporated
|
$0.1211 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3 A | 120 mΩ | 45 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.1212 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-23, 3 PIN | 8541.29.00.95 |