Filter Your Search
11 - 20 of 180,341 results
|
PJA3403_R1_00001
PanJit Semiconductor
|
$0.0567 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 98 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||||||||||
|
MMFTP3160
Diotec Semiconductor AG
|
$0.0597 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
AOSS21115C
Alpha & Omega Semiconductor
|
$0.0602 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.5 A | 40 mΩ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 2019-11-22 | Alpha & Omega Semiconductors | ||||||||||||||||||
|
PJA3402_R1_00001
PanJit Semiconductor
|
$0.0609 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.4 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||||||||||
|
PJA3411-AU_R1_000A1
PanJit Semiconductor
|
$0.0611 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.1 A | 100 mΩ | 32 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 1.25 W | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101; IEC-61249; MIL-STD-750 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.29.00.95 | PANJIT | ||||||||||||||||
|
PJA3430_R1_00001
PanJit Semiconductor
|
$0.0614 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | ||||||||||||||||||
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.0616 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||||
|
AO6402A
Alpha & Omega Semiconductor
|
$0.0644 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | ROHS COMPLIANT, TSOP-6 | compliant | EAR99 | Alpha & Omega Semiconductors | TSOP | 6 | |||||||||||||||||||
|
MMFTN3404A
Diotec Semiconductor AG
|
$0.0646 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 23 mΩ | 51 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 22 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | Diotec | |||||||||||||
|
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0651 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7.7 A | 23 mΩ | 71 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 30 A | SWITCHING | SILICON | S-PDSO-N6 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 |