Filter Your Search
61 - 70 of 178,740 results
|
DMP2305U-7
Diodes Incorporated
|
$0.1040 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 60 mΩ | 64 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | Diodes Incorporated | ||||||||||
|
AO7408
Alpha & Omega Semiconductor
|
$0.1048 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||||||||||||||
|
DMG6602SVT-7
Diodes Incorporated
|
$0.1054 | Yes | Yes | Not Recommended | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 2.7 A | 60 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.27 W | 13 A | SWITCHING | SILICON | R-PDSO-G6 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | TSOT23, 6 PIN | 6 | compliant | EAR99 | Diodes Incorporated | SOT-23 | ||||||||||
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.1055 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||
|
AO3414
Alpha & Omega Semiconductor
|
$0.1057 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||
|
BUK6D43-60EX
Nexperia
|
$0.1059 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 13 A | 43 mΩ | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 52 A | SWITCHING | SILICON | S-PDSO-N6 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN2020MD, 6 PIN | 6 | compliant | EAR99 | Nexperia | DFN | SOT1220 | ||||||||
|
BUK9Y38-100E,115
Nexperia
|
$0.1062 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 30 A | 38 mΩ | AVALANCHE RATED | 45.1 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | SMALL OUTLINE, R-PSSO-G4 | 4 | not_compliant | EAR99 | Nexperia | SOIC | SOT669 | |||||||||
|
PJA3416AE_R1_00001
PanJit Semiconductor
|
$0.1069 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 6.5 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||||
|
PJA3403_R1_00001
PanJit Semiconductor
|
$0.1081 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.1 A | 98 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | |||||||||||||||||
|
STU1HN60K3
STMicroelectronics
|
$0.1082 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 760 mA | 8 Ω | 60 mJ | 2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | 4.8 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics |