Filter Your Search
11 - 20 of 178,740 results
|
NX6008NBKR
Nexperia
|
$0.0606 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 2.8 Ω | 1.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||||||||||
|
SIRA84BDP-T1-GE3
Vishay Intertechnologies
|
$0.0617 | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 70 A | 4.6 mΩ | 11.3 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 W | 150 A | SWITCHING | SILICON | 50 ns | 30 ns | R-PDSO-F5 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | ||||||||||||||||
|
SIRA88BDP-T1-GE3
Vishay Intertechnologies
|
$0.0627 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 40 A | 6.83 mΩ | 5 mJ | 54 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17 W | 90 A | SWITCHING | SILICON | 40 ns | 25 ns | R-PDSO-F5 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | 2019-05-16 | |||||||||||||||
|
BSH103BKR
Nexperia
|
$0.0639 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1 A | 270 mΩ | 7.6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.1 W | 4 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||||||
|
AO6402A
Alpha & Omega Semiconductor
|
$0.0639 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALPHA & OMEGA SEMICONDUCTOR LTD | TSOP | ROHS COMPLIANT, TSOP-6 | 6 | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||
|
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0651 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7.7 A | 23 mΩ | 71 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 30 A | SWITCHING | SILICON | S-PDSO-N6 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 2020-09-24 | 8541.29.00.95 | ||||||||||||||||||
|
MMFTP3160-AQ
Diotec Semiconductor AG
|
$0.0661 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | unknown | EAR99 | Diotec | 8541.29.00.95 | ||||||||||
|
PJA3401A_R1_00001
PanJit Semiconductor
|
$0.0680 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.6 A | 54 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 14.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||
|
MMFTN3422K
Diotec Semiconductor AG
|
$0.0686 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.2 A | 42 mΩ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 20 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | Diotec | |||||||||||||||
|
ECH8660-TL-H
onsemi
|
$0.0690 | Yes | Active | e6 | 1 | 260 | 30 | Tin/Bismuth (Sn/Bi) | ONSEMI | SOT-28FL / ECH8 | 8 | 318BF | not_compliant | EAR99 | onsemi |