Filter Your Search
51 - 60 of 178,741 results
|
DMP3160LQ-7
Diodes Incorporated
|
$0.0975 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.7 A | 122 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
PJA3407_R1_00001
PanJit Semiconductor
|
$0.0977 | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 65 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||||||
|
SSM3J331R,LF
Toshiba America Electronic Components
|
$0.0980 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4 A | 75 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 10 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | SOT-23F, 3 PIN | ||||||||||||||||||
|
MMFTP3401-AQ
Diotec Semiconductor AG
|
$0.0995 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 50 mΩ | 60 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 27 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | |||||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.0998 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-23, 3 PIN | 8541.29.00.95 | ||||||||||
|
IRLML6344TRPBF
Infineon Technologies AG
|
$0.1000 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5 A | 29 mΩ | 46 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 25 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G3 | |||||||||||
|
BSP89H6327XTSA1
Infineon Technologies AG
|
$0.1005 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 240 V | 1 | 350 mA | 6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.4 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SMALL OUTLINE, R-PDSO-G4 | 4 | ||||||||||||||
|
CSD17382F4
Texas Instruments
|
$0.1007 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | -2.3 A | 180 mΩ | 19.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 14.8 A | SWITCHING | SILICON | R-XBCC-N3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | CHIP CARRIER, R-XBCC-N3 | 8541.21.00.40 | 2016-04-09 | |||||||||||
|
DMP3098L-7
Diodes Incorporated
|
$0.1012 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.8 A | 70 mΩ | HIGH RELIABILITY | 147 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | 54.2 ns | 22 ns | R-PDSO-G3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | 3 | |||||||
|
DMP2305U-7
Diodes Incorporated
|
$0.1038 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.2 A | 60 mΩ | 64 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | SOT-23, 3 PIN | 3 |