Filter Your Search
31 - 40 of 60 results
|
MJD44H11-T1
Samsung Semiconductor
|
Check for Price | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | 1 V | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SAMSUNG SEMICONDUCTOR INC | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||||||
|
NJVMJD44H11D3T4G
onsemi
|
Check for Price | Yes | End Of Life | 80 V | 8 A | NPN | YES | SINGLE | 3 | 1 | 40 | 85 MHz | SWITCHING | SILICON | R-PSSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | 369G | onsemi | ||||||||||||
|
MJD44H11RL
onsemi
|
Check for Price | No | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | 20 W | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 1 | 140 °C | 235 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | ONSEMI | PLASTIC, CASE 369C-01, DPAK-3 | 3 | not_compliant | EAR99 | 369C | onsemi | DPAK (SINGLE GAUGE) TO-252 | ||||||||||
|
MJD44H11TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | DPAK | |||||||||
|
MJD44H11TM
onsemi
|
Check for Price | Yes | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | DPAK-3 | not_compliant | EAR99 | 369AK | onsemi | ||||||||||||
|
MJD44H11-001
Rochester Electronics LLC
|
Check for Price | No | No | Active | 80 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 40 | 85 MHz | SWITCHING | SILICON | R-PSIP-T3 | e0 | COMMERCIAL | 240 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC, CASE 369D-01, DPAK-3 | 3 | unknown | CASE 369D-01 | |||||||||||||||
|
MJD44H11IPV
Rectron Semiconductor
|
Check for Price | Active | 80 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 65 | 10 MHz | 20 W | 20 W | SWITCHING | SILICON | 1.5 V | TO-251 | R-PSIP-T3 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | RECTRON LTD | , | compliant | EAR99 | 2019-02-19 | |||||||||||||||||
|
MJD44H11-I
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 80 V | 8 A | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | R-PSIP-T3 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | ||||||||||||||||
|
MJD44H11
Rochester Electronics LLC
|
Check for Price | No | Active | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 85 MHz | SWITCHING | SILICON | R-PSSO-G2 | e0 | COMMERCIAL | 1 | 240 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC, CASE 369C-01, DPAK-3 | 3 | unknown | CASE 369C-01 | |||||||||||||||
|
MJD44H11
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 80 V | 8 A | NPN | YES | SINGLE | 2 | 1 | 40 | 50 MHz | 20 W | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK-3 | 3 | unknown | EAR99 | 8541.29.00.95 | TO-252 |