Parametric results for: 2n6300jtx under Power Bipolar Transistors

Filter Your Search

1 - 10 of 95,538 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PHE13003A,126
WeEn Semiconductor Co Ltd
$0.0212 Yes Active 400 V 1 A NPN NO SINGLE 3 1 5 2.1 W SWITCHING SILICON 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SC-43A, SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors
BCX51-16,115
Nexperia
$0.0432 Yes Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SC-62, UPAK-3 compliant EAR99 Nexperia SOT-89 3 SOT89 1997-09-01
BCP52
onsemi
$0.0451 Yes Obsolete 60 V 1.2 A PNP YES SINGLE 4 1 25 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 onsemi 318H-01
BCP5316TC
Diodes Incorporated
$0.0605 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN compliant EAR99 Diodes Incorporated 4
BCX56-16-AQ
Diotec Semiconductor AG
$0.0609 Yes Active 80 V 1 A NPN YES SINGLE 3 1 100 130 MHz 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101 3 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE DIOTEC SEMICONDUCTOR AG SOT-89, 3 PIN compliant EAR99
BCP56-16T-QX
Nexperia
$0.0695 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223
BCP56-10T1G
onsemi
$0.0697 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN compliant EAR99 onsemi SOT-223 (TO-261) 4 LEAD 4 0.0318
PHD13003C,126
WeEn Semiconductor Co Ltd
$0.0706 Yes Active 400 V 1.5 A NPN NO SINGLE WITH BUILT-IN DIODE 3 1 5 700 ns 2.1 W SWITCHING SILICON 4.7 µs 1 µs 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SOT-54, 3 PIN compliant EAR99 WeEn Semiconductors
BCP56T-QX
Nexperia
$0.0728 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223
BCP56-10T-QX
Nexperia
$0.0728 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73, SOT-223, 4 PIN compliant EAR99 Nexperia SC-73 4 SOT223