Filter Your Search
1 - 10 of 95,547 results
|
PHE13003A,126
WeEn Semiconductor Co Ltd
|
$0.0212 | Yes | Active | 400 V | 1 A | NPN | NO | SINGLE | 3 | 1 | 5 | 2.1 W | SWITCHING | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SC-43A, SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||
|
BCX51-16,115
Nexperia
|
$0.0433 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SC-62, UPAK-3 | compliant | EAR99 | Nexperia | SOT-89 | 3 | SOT89 | 1997-09-01 | |||||||||||
|
BCP52
onsemi
|
$0.0451 | Yes | Obsolete | 60 V | 1.2 A | PNP | YES | SINGLE | 4 | 1 | 25 | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | SOT-223-4 / TO-261-4 | 318H-01 | ||||||||||||||||
|
BCP5316TC
Diodes Incorporated
|
$0.0610 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | 4 | ||||||||||
|
BCX56-16-AQ
Diotec Semiconductor AG
|
$0.0614 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 3 | 1 | 100 | 130 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PSSO-F3 | e3 | AEC-Q101 | 3 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | SINGLE | DIOTEC SEMICONDUCTOR AG | SOT-89, 3 PIN | compliant | EAR99 | |||||||||||||||||
|
BCP56-10T1G
onsemi
|
$0.0626 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 130 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | compliant | EAR99 | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | |||||||||||
|
BCP56-16T-QX
Nexperia
|
$0.0703 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | ||||||||||
|
PHD13003C,126
WeEn Semiconductor Co Ltd
|
$0.0706 | Yes | Active | 400 V | 1.5 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 5 | 700 ns | 2.1 W | SWITCHING | SILICON | 4.7 µs | 1 µs | 1.5 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | SOT-54, 3 PIN | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||
|
BCP56T-QX
Nexperia
|
$0.0733 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 | |||||||||||||||
|
BCP56-10T-QX
Nexperia
|
$0.0733 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73, SOT-223, 4 PIN | compliant | EAR99 | Nexperia | SC-73 | 4 | SOT223 |