Parametric results for: BD675 under Power Bipolar Transistors

Filter Your Search

1 - 10 of 95,546 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCX51-16,115
Nexperia
$0.0291 Yes Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 SOT89 compliant EAR99 1997-09-01 Bipolar Transistors - BJT TRANS MED PWR TAPE-7 Nexperia 2024-04-03 11:41:36 40.47681 8.8 356.19592800000004 RoHS 2 (2015/863/EU) 2024-01-23 98 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
BCP55-16,115
Nexperia
$0.0364 Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 130 MHz 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 4 SOT223 compliant EAR99 1997-09-01 Nexperia BCP55-16,115 NPN Transistor, 1 A, 60 V, 4-Pin SC-73 Nexperia 2023-03-07 16:10:32 105.61552 8.8 929.4165760000001 RoHS 2 (2015/863/EU) 2024-06-27 99 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more 8541.29.00.75
BCP52
onsemi
$0.0451 Yes Obsolete 60 V 1.2 A PNP YES SINGLE 4 1 25 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-223-4 / TO-261-4 318H-01 compliant EAR99 Obsolete - PNP 80 V Bipolar Transistor onsemi 2024-09-19 14:45:22 118.432 8.8 1042.2016 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1309-64-4 DRC Conflict Free CMRT V6.01 [object Object] [object Object],[object Object],[object ... more
SBCP53T1G
onsemi
$0.0455 Yes Active 80 V 1.5 A PNP YES SINGLE 4 1 40 50 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 PNP 80 V Bipolar Transistor onsemi 2024-09-19 14:45:22 109.99 8.8 967.912 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more e
BCP5316TC
Diodes Incorporated
$0.0595 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99 Diodes Incorporated 2024-03-18 13:06:02 8.8 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object],[object Object] [object Object] [object Object],[object Object],[object ... more e Military: -65C to +150C
BCX56-16-AQ
Diotec Semiconductor AG
$0.0599 Yes Active 80 V 1 A NPN YES SINGLE 3 1 100 130 MHz 2 W SWITCHING SILICON 500 mV R-PSSO-F3 e3 AEC-Q101 3 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT SINGLE DIOTEC SEMICONDUCTOR AG SOT-89, 3 PIN compliant EAR99 49.7 8.8 437.36000000000007 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.31 AEC-Q101 [object Object],[object Object] Military: -55C to +150C
BCP56-10T1G
onsemi
$0.0641 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 130 MHz 1.5 W AMPLIFIER SILICON TO-261AA R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-223 (TO-261) 4 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN 4 0.0318 compliant EAR99 ON SEMICONDUCTOR - BCP56-10T1G - Bipolar... more onsemi 2024-09-19 14:45:22 109.99 8.8 967.912 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object] e Military: -55C to +150C [object Object],[object Object],[object ... more
PBSS4540Z,115
Nexperia
$0.0672 Yes Active 40 V 5 A NPN YES SINGLE 4 1 300 130 MHz SWITCHING SILICON R-PDSO-G4 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 PLASTIC, SMD, SC-73, 4 PIN 4 SOT223 compliant EAR99 1999-08-05 NXP PBSS4540Z,115 NPN Transistor, 5 A, 40 V, 4-Pin SC-73 Nexperia 2024-04-03 09:09:30 103.6559 8.8 912.1719200000001 RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more e
BCP56-16T-QX
Nexperia
$0.0682 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223 Nexperia 2023-09-06 13:06:34 105.56438 8.8 928.9665440000001 RoHS 2 (2015/863/EU) 2024-01-23 99 YES 1333-86-4, 7439-92-1 DRC Conflict Free CMRT V6.40 AEC-Q101 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more Military: -55C to +150C [object Object],[object Object] 8.8 126.7 1114.96
PHD13003C,126
WeEn Semiconductor Co Ltd
$0.0706 Yes Active 400 V 1.5 A NPN NO SINGLE WITH BUILT-IN DIODE 3 1 5 700 ns 2.1 W SWITCHING SILICON 4.7 µs 1 µs 1.5 V TO-92 O-PBCY-T3 e3 IEC-60134 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD SOT-54, 3 PIN compliant EAR99 Bipolar Transistors - BJT H-VOLT PWR BPT 700V 2 A WeEn Semiconductors 2023-10-07 06:25:15 231.42 8.8 2036.496 RoHS 2 (2015/863/EU) 2023-06-14 91 YES 1333-86-4, 1309-64-4, 7439-92-1 DRC Conflict Free Undeterminable FMD [object Object] [object Object],[object Object],[object ... more