Parametric results for: SPC16 under Power Bipolar Transistors

Filter Your Search

41 - 50 of 95,892 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP68-25,135
Nexperia
$0.1122 Active 20 V 1 A NPN YES SINGLE 4 1 160 40 MHz SWITCHING SILICON 500 mV R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 PLASTIC, SMD, SC-73, 4 PIN 4 SOT223 compliant EAR99 1993-10-01 Nexperia
BD1396STU
Fairchild Semiconductor Corporation
$0.1130 Yes Yes Transferred 80 V 1.5 A NPN NO SINGLE 3 1 40 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-126 3 TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) compliant EAR99
BCP52-16-TP
Micro Commercial Components
$0.1151 Yes Active 60 V 1 A PNP YES SINGLE 4 1 100 100 MHz 1.5 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 10 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP , compliant EAR99
BCP5216TA
Diodes Incorporated
$0.1177 Yes Yes Active 60 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99
BCP5316TA
Diodes Incorporated
$0.1203 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99
BD13516STU
Fairchild Semiconductor Corporation
$0.1230 Yes Yes Transferred 45 V 1.5 A NPN NO SINGLE 3 1 100 250 MHz 13 W SWITCHING SILICON TO-126 R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-126 3 TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD) compliant EAR99
PZTA44,115
Nexperia
$0.1232 Yes Active 400 V 300 mA NPN YES SINGLE 4 1 50 20 MHz 7 pF AMPLIFIER SILICON 750 mV R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 PLASTC, SMD, SC-73, 4 PIN 4 SOT223 compliant EAR99 1997-09-01 Nexperia
BCP5310TA
Diodes Incorporated
$0.1261 Yes Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99
BD675AG
onsemi
$0.1264 Yes End Of Life 45 V 4 A NPN NO DARLINGTON WITH BUILT-IN DIODE AND RESISTOR 3 1 750 40 W AMPLIFIER SILICON TO-225AA R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-225 ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN 3 77-09 compliant EAR99 onsemi
BCP5116TA
Diodes Incorporated
$0.1267 Yes Yes Active 45 V 1 A PNP YES SINGLE 4 1 100 150 MHz HIGH RELIABILITY 25 pF 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 1 150 °C -65 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-223, 4 PIN 4 compliant EAR99