Parametric results for: BDW84A under Power Bipolar Transistors

Filter Your Search

11 - 20 of 95,887 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56T-QX
Nexperia
$0.0712 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP56-10T-QX
Nexperia
$0.0712 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP56T-QF
Nexperia
$0.0712 Yes Active 80 V 1 A NPN YES SINGLE 4 1 63 155 MHz 4.5 pF 1.8 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCX51-16,135
Nexperia
$0.0775 Active 45 V 1 A PNP YES SINGLE 3 1 100 50 MHz AMPLIFIER SILICON TO-243 R-PSSO-F3 e3 Not Qualified AEC-Q101 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT SINGLE NEXPERIA SOT-89 SC-62, UPAK-3 3 SOT89 compliant EAR99 Nexperia 1993-10-01
BCP56-QX
Nexperia
$0.0782 Yes Active 80 V 1 A NPN YES SINGLE 4 1 40 180 MHz 6 pF 1.35 W SWITCHING SILICON 500 mV R-PDSO-G4 AEC-Q101; IEC-60134 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-73 SC-73, SOT-223, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BCP51-10
Diotec Semiconductor AG
$0.0785 Yes Active 45 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SMALL OUTLINE, R-PDSO-G4 compliant EAR99
BCP53-10
Diotec Semiconductor AG
$0.0846 Yes Active 80 V 1 A PNP YES SINGLE 4 1 63 120 MHz 1.3 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP56-16-AQ
Diotec Semiconductor AG
$0.0862 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99
2SB1197A_R1_00001
PanJit Semiconductor
$0.0868 Yes Active 50 V 3 A PNP YES SINGLE 3 1 50 180 MHz SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99
2SD1781A_R1_00001
PanJit Semiconductor
$0.0868 Yes Active 50 V 3 A NPN YES SINGLE 3 1 200 250 MHz SILICON R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT 2016-06-06