Part Details for BCP56-16-AQ by Diotec Semiconductor AG
Overview of BCP56-16-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCP56-16-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCP56-16-AQCT-ND
|
DigiKey | BJT, SOT-223, 80V, 1000MA, 0 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3989 In Stock |
|
$0.0692 / $0.4400 | Buy Now |
DISTI #
637-BCP56-16-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 80V, 1000mA, NPN, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0790 / $0.5400 | Order Now |
|
Onlinecomponents.com | BJT - SOT-223 - 80V - 1000mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0632 / $0.0768 | Buy Now |
DISTI #
BCP56-16-AQ-DIO
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223, automotive industry Min Qty: 5 | 0 |
|
$0.0740 / $0.1550 | RFQ |
Part Details for BCP56-16-AQ
BCP56-16-AQ CAD Models
BCP56-16-AQ Part Data Attributes:
|
BCP56-16-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BCP56-16-AQ
Diotec Semiconductor AG
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |