Filter Your Search
61 - 70 of 95,535 results
|
BD140
SPC Multicomp
|
$0.1373 | Active | 80 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||||||||||
|
BCP53-16-TP
Micro Commercial Components
|
$0.1406 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 1.5 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | , | MCC | ||||||||||||||
|
CPH6153-TL-E
onsemi
|
$0.1423 | Yes | End Of Life | 20 V | 3 A | PNP | YES | SINGLE | 6 | 1 | 200 | 400 MHz | 1.3 W | SWITCHING | SILICON | R-PDSO-G6 | e6 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | DUAL | ONSEMI | not_compliant | EAR99 | SC-74, SOT-457, 6 PIN | onsemi | CPH6 | 6 | 318BD | |||||||||||||
|
BCP55,115
Nexperia
|
$0.1457 | Yes | Active | 60 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-73, SOT-223, 4 PIN | Nexperia | SC-73 | 4 | SOT223 | 1997-09-01 | |||||||
|
PZTA44-QX
Nexperia
|
$0.1515 | Yes | Active | 500 V | 300 mA | NPN | YES | SINGLE | 4 | 1 | 50 | 20 MHz | 7 pF | 1.35 W | AMPLIFIER | SILICON | 750 mV | R-PDSO-G4 | AEC-Q101; IEC-134 | 150 °C | -65 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-73, SOT-223, 4 PIN | Nexperia | SC-73 | 4 | SOT223 | |||||||||||||
|
BD675AG
onsemi
|
$0.1518 | Yes | End Of Life | 45 V | 4 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 750 | 40 W | AMPLIFIER | SILICON | TO-225AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | compliant | EAR99 | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | onsemi | TO-225 | 3 | 77-09 | |||||||||||||||
|
BCX51-10,115
Nexperia
|
$0.1522 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 63 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | compliant | EAR99 | SC-62, UPAK-3 | Nexperia | SOT-89 | 3 | SOT89 | 1997-09-01 | |||||||||
|
BCP53-10,115
Nexperia
|
$0.1532 | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-73, 4 PIN | Nexperia | SC-73 | 4 | SOT223 | 1997-09-01 | 8541.29.00.75 | |||||||||
|
PBSS5350Z,135
Nexperia
|
$0.1539 | Yes | Active | 50 V | 3 A | PNP | YES | SINGLE | 4 | 1 | 200 | 100 MHz | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | PLASTIC, SC-73, 4 PIN | Nexperia | SC-73 | 4 | SOT223 | ||||||||||||
|
BCX51,115
Nexperia
|
$0.1553 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 40 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | compliant | EAR99 | SC-62, UPAK-3 | Nexperia | SOT-89 | 3 | SOT89 | 1997-09-01 |