Parametric results for: tp937 under Other Transistors

Filter Your Search

21 - 30 of 111,422 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCP56-16
Diotec Semiconductor AG
$0.0882 Yes Active 80 V 1 A NPN YES SINGLE 4 1 100 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP55-6
Diotec Semiconductor AG
$0.0903 Yes Active 60 V 1 A NPN YES SINGLE 4 1 40 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP55-10
Diotec Semiconductor AG
$0.0903 Yes Active 60 V 1 A NPN YES SINGLE 4 1 63 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCP55-16
Diotec Semiconductor AG
$0.0915 Yes Active 60 V 1 A NPN YES SINGLE 4 1 100 100 MHz 2 W SWITCHING SILICON 500 mV R-PDSO-G4 e3 1 150 °C -55 °C 260 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-223, 4 PIN compliant EAR99 Diotec
BCW72
SPC Multicomp
$0.0921 Yes Active 100 mA NPN YES SINGLE 1 200 100 MHz 250 mW 150 °C MULTICOMP PRO unknown EAR99 Multicomp Pro
AO7400
Alpha & Omega Semiconductor
$0.0938 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 1.7 A 55 mΩ 25 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SC-70, SOT-323, 3 PIN compliant EAR99 Alpha & Omega Semiconductors
AON7506
Alpha & Omega Semiconductor
$0.0960 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 12 A 9.8 mΩ 10 mJ 31 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20.5 W 48 A SWITCHING SILICON S-PDSO-F8 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE FLAT DUAL ALPHA & OMEGA SEMICONDUCTOR LTD DFN-8 compliant EAR99 Alpha & Omega Semiconductors
XP152A12C0MR-G
Torex Semiconductor LTD
$0.1002 Yes Active P-CHANNEL YES SINGLE 1 700 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 500 mW 150 °C 260 10 TOREX SEMICONDUCTOR LTD , compliant EAR99 Torex
AO6601
Alpha & Omega Semiconductor
$0.1051 Yes Active e3 1 260 30 MATTE TIN ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
AO4459
Alpha & Omega Semiconductor
$0.1098 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 8 30 V 1 6.5 A 46 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G8 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SOIC-8 compliant EAR99 Alpha & Omega Semiconductors