Part Details for BCW72 by SPC Multicomp
Overview of BCW72 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0992
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 45 V, 250 Mw, 100 Ma, 150 Rohs Compliant: Yes |Multicomp Pro BCW72 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3402 |
|
$0.0520 / $0.2320 | Buy Now |
Part Details for BCW72
BCW72 CAD Models
BCW72 Part Data Attributes:
|
BCW72
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BCW72
SPC Multicomp
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |