Filter Your Search
41 - 50 of 26,738 results
|
STGF6NC60HD
STMicroelectronics
|
$0.7972 | Yes | Active | 600 V | 5.75 V | 6 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 20 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||
|
IGP06N60TXKSA1
Infineon Technologies AG
|
$0.7985 | Yes | Yes | Active | 600 V | 12 A | N-CHANNEL | NO | SINGLE | 3 | 1 | MOTOR CONTROL | SILICON | 249 ns | 17 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | Infineon | |||||||||||||
|
IGB10N60TATMA1
Infineon Technologies AG
|
$0.8105 | No | Yes | Active | 600 V | 20 A | N-CHANNEL | YES | SINGLE | 2 | 1 | POWER CONTROL | SILICON | 296 ns | 21 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | not_compliant | EAR99 | Infineon | ||||||||||||
|
STGB6NC60HDT4
STMicroelectronics
|
$0.8153 | Yes | Active | 600 V | 5.75 V | 15 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 222 ns | 17.3 ns | R-PSSO-G2 | e3 | Not Qualified | 150 °C | 245 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||
|
STGP5H60DF
STMicroelectronics
|
$0.8315 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-220AB | R-PSFM-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STGB7H60DF
STMicroelectronics
|
$0.8473 | Yes | Active | 600 V | 6.9 V | 14 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 88 W | POWER CONTROL | SILICON | 263 ns | 42.8 ns | 1.95 V | TO-263AB | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | TO-263, D2PAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STGD4M65DF2
STMicroelectronics
|
$0.8552 | Yes | Active | 650 V | 7 V | 8 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 68 W | POWER CONTROL | SILICON | 296 ns | 19.6 ns | 2.1 V | TO-252 | R-PSSO-G2 | e3 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | not_compliant | EAR99 | STMicroelectronics | DPAK | 2016-11-23 | |||||||
|
STGPL6NC60DI
STMicroelectronics
|
$0.8672 | Obsolete | 600 V | 5.75 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 122 ns | 10.5 ns | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
FGH40T65SH-F155
onsemi
|
$0.8708 | Yes | End Of Life | 650 V | 7.5 V | 80 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 20 V | 268 W | POWER CONTROL | SILICON | 85.6 ns | 51.2 ns | 2.1 V | TO-247 | R-PSFM-T3 | e3 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 3L | not_compliant | EAR99 | onsemi | 340CH | |||||||||||
|
AOTF10B60D2
Alpha & Omega Semiconductor
|
$0.8724 | Not Recommended | 600 V | 23 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 31.2 W | MOTOR CONTROL | SILICON | 95 ns | 27 ns | 1.8 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown |