Filter Your Search
41 - 50 of 26,758 results
|
STGD3NB60SDT4
STMicroelectronics
|
$0.8048 | Yes | Active | 600 V | 4.5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 48 W | POWER CONTROL | SILICON | 4.8 µs | 275 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STGD5H60DF
STMicroelectronics
|
$0.8057 | Yes | Active | 600 V | 6.9 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | BULK: 1000 | 20 V | 83 W | POWER CONTROL | SILICON | 280 ns | 39 ns | 1.95 V | TO-252 | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | DPAK-3/2 | compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
FGD3N60UNDF
onsemi
|
$0.8078 | Yes | End Of Life | 600 V | 8.5 V | 6 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 20 V | 60 W | MOTOR CONTROL | SILICON | 146 ns | 7.4 ns | TO-252 | R-PSSO-G2 | e3 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | not_compliant | EAR99 | onsemi | 369AS | |||||||||||||
|
STGD3HF60HDT4
STMicroelectronics
|
$0.8093 | Yes | Active | 600 V | 5.75 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 38 W | MOTOR CONTROL | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||||||||
|
IRG4RC10UTRPBF
International Rectifier
|
$0.8222 | Yes | Yes | Transferred | 600 V | 6 V | 8.5 A | N-CHANNEL | YES | SINGLE | 2 | 1 | ULTRA FAST | 180 ns | 20 V | 38 W | POWER CONTROL | SILICON | 330 ns | 32 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-252AA | TO-252AA, DPAK-3 | 3 | not_compliant | EAR99 | |||||||||
|
AOTF10B60D2
Alpha & Omega Semiconductor
|
$0.8272 | Not Recommended | 600 V | 23 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 31.2 W | MOTOR CONTROL | SILICON | 95 ns | 27 ns | 1.8 V | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | TO-220F, 3 PIN | unknown | |||||||||||||||||||||
|
AOB5B65M1
Alpha & Omega Semiconductor
|
$0.8278 | Yes | Yes | Active | 650 V | 10 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | POWER CONTROL | SILICON | 161 ns | 21 ns | TO-263AB | R-PSSO-G2 | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ALPHA & OMEGA SEMICONDUCTOR LTD | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Alpha & Omega Semiconductors | ||||||||||||||||||||
|
NGB18N40ACLBT4G
Littelfuse Inc
|
$0.8295 | Yes | Obsolete | 430 V | 18 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 15 µs | 18 V | 115 W | 7 µs | POWER CONTROL | SILICON | 25 µs | 13 µs | 11 µs | 5.2 µs | R-PSSO-G2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | , | unknown | EAR99 | LITTELFUSE | ||||||||||||||
|
STGPL6NC60D
STMicroelectronics
|
$0.8480 | Yes | Obsolete | 600 V | 5.75 V | 14 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 56 W | POWER CONTROL | SILICON | 122 ns | 10.5 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||
|
NGD8201ANT4G
Littelfuse Inc
|
$0.8481 | Yes | Obsolete | 400 V | 20 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | POWER CONTROL | SILICON | 18.5 µs | 6.5 µs | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | DPAK-3 | compliant | EAR99 | LITTELFUSE |