Parametric results for: cpv-pt14-1s-10p-z under IGBTs

Filter Your Search

1 - 10 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NTE30055
NTE Electronics Inc
$0.3007 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 8.4 Commercial Extended: -20C to +80C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object] ORANGE 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 590 nm 5 V ROUND 8 mm 30 deg
NTE30056
NTE Electronics Inc
$0.3368 Yes Active NO SINGLE 2 1 80 °C -20 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 8.4 Commercial Extended: -20C to +80C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object] LIGHT RED 20 mA 2.2 V WATER CLEAR 3 cd 3500.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 625 nm 5 V ROUND 8 mm 30 deg
STGP3HF60HD
STMicroelectronics
$0.3388 Yes Active 600 V 5.75 V 7.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 38 W POWER CONTROL SILICON 140 ns 15 ns 2.95 V TO-220AB R-PSFM-T3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN not_compliant 8.4 Military: -55C to +150C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] EAR99 8.8 1995.93 17564.141 STMicroelectronics STGP3HF60HD, IGBT Transistor, 7.5 A 600 V, 3-Pin TO-220 STMicroelectronics 2023-03-07 16:10:32 1900 15960 7(a) 2024-06-27 7439-92-1 96 YES 7440-02-0, 1333-86-4, 7439-92-1 50 [object Object] [object Object],[object Object],[object ... more
NTE30057
NTE Electronics Inc
$0.3467 Yes Active NO SINGLE 2 1 85 °C -25 °C 2.54 mm NTE ELECTRONICS INC , unknown 8541.41.00.00 8.4 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement [object Object] DEEP RED 25 mA 2.5 V WATER CLEAR 1.2 cd 2200.0 mcd RADIAL MOUNT SINGLE COLOR LED 11 mm BULK 660 nm 5 V ROUND 8 mm 30 deg
IRGB4615DPBF
Infineon Technologies AG
$0.3922 Yes Obsolete 600 V 6.5 V 23 A N-CHANNEL NO 20 V 99 W 175 °C NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant 8.4 RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V4.01b [object Object],[object Object] EAR99 Infineon IRGB4615DPBF IGBT, 23 A 600 V, 3-Pin TO-220AB Infineon 2021-09-07 07:27:59 2019-01-15 e
AOTF5B65M1
Alpha & Omega Semiconductor
$0.4456 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown 8.4 Military: -55C to +150C DRC Conflict Free CMRT V6.31 [object Object] EAR99 8.8 1995.93 17564.141 Alpha & Omega Semiconductors 2018-05-13 09:57:34 [object Object],[object Object],[object ... more
AOTF5B60D
Alpha & Omega Semiconductor
$0.4782 Yes Not Recommended 600 V 10 A N-CHANNEL NO 20 V 31.2 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD , compliant 8.4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] EAR99 2023-06-14 [object Object],[object Object],[object ... more
IGD06N60TATMA1
Infineon Technologies AG
$0.4919 No Yes Active 600 V 6 A N-CHANNEL YES SINGLE 2 1 SILICON 249 ns 17 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant 8.4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object],[object Object] EAR99 Infineon 2020-11-30 19:47:12 316.71 2660.364 7(a) 2024-06-27 7439-92-1 92 YES 1333-86-4, 7440-02-0, 7439-92-1 [object Object] [object Object],[object Object],[object ... more TO-252AA 3 [object Object],[object Object],[object ... more
IKD04N60RATMA1
Infineon Technologies AG
$0.5465 No Yes Active 600 V 5.7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 75 W POWER CONTROL SILICON 342 ns 20 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant 8.4 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object],[object Object] EAR99 IGBT Transistors IGBT w/ INTG DIODE 600V 8A Infineon 2023-06-22 10:55:39 332.72 2794.8480000000004 7(a) 2024-06-27 7439-92-1 95 YES 1333-86-4, 7440-02-0, 7439-92-1 [object Object] [object Object],[object Object],[object ... more TO-252 3
STGF6M65DF2
STMicroelectronics
$0.5512 Yes Active 650 V 7 V 12 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 24.2 W POWER CONTROL SILICON 291 ns 24 ns 2 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP, 3 PIN compliant 8.4 Military: -55C to +175C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] EAR99 8.8 1995.93 17564.141 Trench gate field-stop IGBT M series, 650 V 6 A low loss STMicroelectronics 2023-03-07 16:10:32 2024-06-27 e [object Object] [object Object],[object Object],[object ... more