Parametric results for: IRGBC30M under IGBTs

Filter Your Search

41 - 50 of 26,738 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STGF6NC60HD
STMicroelectronics
$0.7972 Yes Active 600 V 5.75 V 6 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 20 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99 STMicroelectronics
IGP06N60TXKSA1
Infineon Technologies AG
$0.7985 Yes Yes Active 600 V 12 A N-CHANNEL NO SINGLE 3 1 MOTOR CONTROL SILICON 249 ns 17 ns TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 Infineon
IGB10N60TATMA1
Infineon Technologies AG
$0.8105 No Yes Active 600 V 20 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 296 ns 21 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK SMALL OUTLINE, R-PSSO-G2 4 not_compliant EAR99 Infineon
STGB6NC60HDT4
STMicroelectronics
$0.8153 Yes Active 600 V 5.75 V 15 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 56 W POWER CONTROL SILICON 222 ns 17.3 ns R-PSSO-G2 e3 Not Qualified 150 °C 245 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS D2PAK D2PAK-3 3 not_compliant EAR99 STMicroelectronics
STGP5H60DF
STMicroelectronics
$0.8315 Yes Active 600 V 6.9 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 88 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-220AB R-PSFM-T3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220, 3 PIN compliant EAR99 STMicroelectronics
STGB7H60DF
STMicroelectronics
$0.8473 Yes Active 600 V 6.9 V 14 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 88 W POWER CONTROL SILICON 263 ns 42.8 ns 1.95 V TO-263AB R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE STMICROELECTRONICS TO-263, D2PAK-3/2 compliant EAR99 STMicroelectronics
STGD4M65DF2
STMicroelectronics
$0.8552 Yes Active 650 V 7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 68 W POWER CONTROL SILICON 296 ns 19.6 ns 2.1 V TO-252 R-PSSO-G2 e3 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS DPAK-3/2 not_compliant EAR99 STMicroelectronics DPAK 2016-11-23
STGPL6NC60DI
STMicroelectronics
$0.8672 Obsolete 600 V 5.75 V 14 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 56 W POWER CONTROL SILICON 122 ns 10.5 ns TO-220AB R-PSFM-T3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 compliant EAR99 STMicroelectronics
FGH40T65SH-F155
onsemi
$0.8708 Yes End Of Life 650 V 7.5 V 80 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 LOW CONDUCTION LOSS 20 V 268 W POWER CONTROL SILICON 85.6 ns 51.2 ns 2.1 V TO-247 R-PSFM-T3 e3 175 °C -55 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ONSEMI TO-247 3L not_compliant EAR99 onsemi 340CH
AOTF10B60D2
Alpha & Omega Semiconductor
$0.8724 Not Recommended 600 V 23 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 31.2 W MOTOR CONTROL SILICON 95 ns 27 ns 1.8 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE ALPHA & OMEGA SEMICONDUCTOR LTD TO-220F, 3 PIN unknown