Parametric results for: SM-LP-5001 under Telecom Transformers

Filter Your Search

21 - 30 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM-LP-5001E
Bourns Inc
$1.6048 Yes Yes Active 1:1 115 Ω 600 OHMS 600 OHMS 200 Hz 4 kHz 2 dB TELECOM TRANSFORMER TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO MATCHING 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TAPE & REEL YES TIN SILVER COPPER 7.36 mm 12.5 mm 9.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
LM-NP-1001-B1L
Bourns Inc
$1.7541 Yes Yes Active 1:1 66 Ω 600 OHMS 2.8 H 600 OHMS 200 Hz 3.5 kHz 1.5 dB TELECOM TRANSFORMER TURNS RATIO: 1:1 SIGNAL 1 1 e3 UL 60 °C -10 °C THROUGH HOLE MOUNTED NO MATTE TIN 12.6 mm 17.7 mm 17.7 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
PE-68786NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT 70 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
T1076NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1089NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1099NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
T1090NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1188NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1287NLT
Pulse Electronics Corporation
$1.8295 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
B2013FNLT
Pulse Electronics Corporation
$1.9628 Yes Not Recommended TELECOM TRANSFORMER TURNS RATIO: 1:1 70 °C SURFACE MOUNT TR YES 8.64 mm 14.38 mm 12.07 mm PULSE ELECTRONICS CORP compliant EAR99