Filter Your Search
11 - 20 of 8,456 results
|
SM-LP-5002E
Bourns Inc
|
$1.6841 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | e2 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||||||||
|
BX4289LNL
Pulse Electronics Corporation
|
$1.8026 | Obsolete | 250 V | TELECOM TRANSFORMER | TURNS RATIO: 1.4:1 | EN | 85 °C | -40 °C | SURFACE MOUNT | YES | 10.8 mm | 9.8 mm | 9 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||
|
TM8116NL
Pulse Electronics Corporation
|
$1.8269 | Yes | Active | 1:1 | 500 V | 470 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | AEC-Q200, UL | 125 °C | -40 °C | SURFACE MOUNT | YES | 3.9 mm | 8.9 mm | 6.3 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
BX4286LNL
Pulse Electronics Corporation
|
$1.9137 | Yes | Obsolete | 250 V | 300 kHz | 30 MHz | TELECOM TRANSFORMER | TURNS RATIO: 1.4:1; 1.4:1 | EN | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.86 mm | 8 mm | 8 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
LM-LP-1001L
Bourns Inc
|
$1.9809 | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||||||||||
|
TTC-5034
Tamura Corporation of America
|
$2.0460 | Active | TELECOM TRANSFORMER | TAMURA CORP | unknown | EAR99 | Tamura | ||||||||||||||||||||||||||||
|
S558-5500-02-F
Bel Fuse
|
$2.1600 | Yes | Active | 1CT:1CT | 500 mΩ | 350 µH | 100 kHz | 100 MHz | 1.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT, 1CT:1CT, 1CT:1CT, 1CT:1CT | SIGNAL | SURFACE MOUNT | YES | 6.35 mm | 13.77 mm | 12.19 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||
|
B2013FNLT
Pulse Electronics Corporation
|
$2.1997 | Yes | Not Recommended | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | TR | YES | 8.64 mm | 14.38 mm | 12.07 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||||||
|
TG91-1505N1RL
Halo Electronics Inc
|
$2.3024 | Yes | Obsolete | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.4CT; 1CT:1CT | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||||||||||||||
|
T1108NL
Pulse Electronics Corporation
|
$2.3391 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO; TURNS RATIO: 1:2CT; 1:1CT | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 5.84 mm | 28.58 mm | 12.32 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |