Filter Your Search
51 - 60 of 6,168 results
|
PA5111.002NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 5 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA5112.001NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 3.3 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA5112.003NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 12 V | 173 µH | 140 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 265 V | 85 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA5000.001NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 3.3 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA5111.001NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 3.3 V | 80 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA5000.002NLT
Pulse Electronics Corporation
|
$1.1570 | Yes | Active | 24 W | 5 V | 100 µH | 200 kHz | SMPS TRANSFORMER | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 75 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 16.5 mm | 17.5 mm | 13.5 mm | PULSE ELECTRONICS CORP | compliant | ||||||||
|
PA1137NLT
Pulse Electronics Corporation
|
$1.1633 | Yes | Active | 13.5 W | 5 V | 126.7 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | compliant | ROHS COMPLIANT | EAR99 | ||||||
|
TGM-240NSRLTR
Halo Electronics Inc
|
$1.2300 | Yes | Yes | Active | 960 µH | SMPS TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 2 | 2 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | MATTE TIN OVER NICKEL | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | ROHS COMPLIANT | EAR99 | Halo Electronics | |||||||
|
PA1528ANL
Pulse Electronics Corporation
|
$1.2469 | Yes | Active | 27 W | 15 V | 28.9 µH | 200 kHz | SMPS TRANSFORMER | LENGTH DIM INCLUDES TERMINAL ALSO | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 17 mm | 13 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||
|
78253/35JVC-R
Murata Manufacturing Co Ltd
|
$1.2868 | Yes | Active | 500 mW | 5 V | 110 µH | 500 kHz | SMPS TRANSFORMER | 3.3 V | 1 | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR, 15 INCH | YES | MATTE TIN | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | CHIP | EAR99 | Murata Electronics |