-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-240NSRLTR
|
Avnet Americas | Power Transformer 1500Vrms 3CT:4CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: TGM-240NSRLTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4030 / $1.6452 | Buy Now |
DISTI #
493-TGM-240NSRLTR
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi RoHS: Compliant | 10340 |
|
$1.4500 / $2.4700 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 35Cut Tape/Mini-Reel |
|
$1.4400 / $1.7200 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:4 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$2.7180 / $5.4360 | Buy Now | |
DISTI #
TGM-240NSRLTR
|
Avnet Americas | Power Transformer 1500Vrms 3CT:4CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Tape and Reel (Alt: TGM-240NSRLTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4030 / $1.6452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGM-240NSRLTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-240NSRLTR
Halo Electronics Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | SMPS TRANSFORMER | |
Width | 7.11 mm |