Filter Your Search
11 - 20 of 6,168 results
|
PA5100.001NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 3.3 V | 180 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
PA5100.004NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 3.3 V | 11 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
PA5099.001NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 17 W | 3.3 V | 80 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
PA5100.003NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 27 W | 12 V | 180 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
PA5099.004NLT
Pulse Electronics Corporation
|
$0.6860 | Yes | Active | 17 W | 3.3 V | 15 µH | 200 kHz | SMPS TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 9 V | 2 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 15.5 mm | 12.5 mm | 11 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
PA2725NLT
Pulse Electronics Corporation
|
$0.6869 | Yes | Active | 60 W | 7.5 V | 5.3 V | 139.5 µH | 200 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.07 mm | 17.65 mm | 14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA3242NLT
Pulse Electronics Corporation
|
$0.6869 | Yes | Active | 60 W | 3.3 V | 9.9 V | 220 µH | 100 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 57 V | 33 V | 1 | 3 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.07 mm | 17.65 mm | 14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA3642NLT
Pulse Electronics Corporation
|
$0.6869 | Yes | Active | 60 W | 10 V | 5 V | 37.9 µH | 275 kHz | SMPS TRANSFORMER | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 12.07 mm | 17.65 mm | 14 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA1861NLT
Pulse Electronics Corporation
|
$0.6891 | Yes | Active | 11 W | 3.3 V | 115.5 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
PA1267NLT
Pulse Electronics Corporation
|
$0.6896 | Yes | Active | 11 W | 3.3 V | 155.5 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |