Filter Your Search
31 - 40 of 6,869 results
|
ATB2012-50011-T000
TDK Corporation
|
$0.2780 | Yes | Yes | Active | 20 V | 2.5 dB | RF TRANSFORMER | IMPEDANCE RATIO 1:1 | 40 MHz | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Nickel/Copper (Sn/Ni/Cu) | 1.2 mm | 2 mm | 1.2 mm | TDK CORP | compliant | EAR99 | |||||||
|
0900BL15C050E
Johanson Technology Inc
|
$0.3172 | Yes | Active | 1.2 dB | RF TRANSFORMER | 800 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 700 µm | 2 mm | 1.25 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | |||||||||||
|
BALF-NRF01D3
STMicroelectronics
|
$0.3224 | Yes | Active | 1.46 dB | RF TRANSFORMER | 2.54 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 630 µm | 1.5 mm | 1 mm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||
|
2450BM15A0002E
Johanson Technology Inc
|
$0.3234 | Yes | Active | 1.7 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 710 µm | 2.01 mm | 1.24 mm | JOHANSON TECHNOLOGY INC | compliant | EAR99 | JOHANSON TECHNOLOGY | ||||||||||
|
BALF-SPI2-02D3
STMicroelectronics
|
$0.3623 | Yes | Active | STMICROELECTRONICS | compliant | STMicroelectronics | |||||||||||||||||||||||
|
BALF-SPI2-01D3
STMicroelectronics
|
$0.3928 | Yes | Active | 2.1 dB | RF TRANSFORMER | 930 MHz | 860 MHz | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | 680 µm | 2.15 mm | 1.6 mm | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | ||||||||||
|
ATB2012V-75011-T01
TDK Corporation
|
$0.4147 | Yes | Active | 20 V | 1.2 dB | RF TRANSFORMER | 50 MHz | AEC-Q200 | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | 1.2 mm | 2 mm | 1.2 mm | TDK CORP | unknown | |||||||||||
|
BALF-SPI-02D3
STMicroelectronics
|
$0.4250 | Yes | Active | -3.2 dB | RF TRANSFORMER | 434 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 710 µm | 2.05 mm | 1.45 mm | STMICROELECTRONICS | compliant | STMicroelectronics | Chip Scale Package 0.4mm pitch | |||||||||||
|
BAL-UWB-01E3
STMicroelectronics
|
$0.4629 | Yes | Active | 1.2 dB | RF TRANSFORMER | 8 GHz | 3 GHz | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | STMICROELECTRONICS | compliant | EAR99 | STMicroelectronics | CHIP | ||||||||||||
|
BALFHB-WL-04D3
STMicroelectronics
|
$0.4751 | Yes | Active | 1.5 dB | RF TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | 928 MHz | 862 MHz | 105 °C | -40 °C | SURFACE MOUNT | TR | YES | 680 µm | 2.15 mm | 1.88 mm | STMICROELECTRONICS | compliant | STMicroelectronics |