Filter Your Search
21 - 30 of 17,019 results
|
PA2001NL
Pulse Electronics Corporation
|
$1.0793 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
ALT4532P-181-T05G
TDK Corporation
|
$1.0870 | Yes | Active | 1CT:1CT | 180 µH | DATACOM TRANSFORMER | 1000 BASE-T; 2.5/5G BASE-T; LAN | 1 | 105 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 2.9 mm | 4.5 mm | 3.2 mm | TDK CORP | unknown | EAR99 | TDK | |||||||||||||||
|
TGM-240NSLF
Halo Electronics Inc
|
$1.1011 | Yes | Active | 3CT:4CT | 1.5 kV | 960 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 11 V-us | 1 | UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.13 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS AND REACH COMPLIANT | compliant | EAR99 | Halo Electronics | ||||||||||||
|
PFX0890NL
Pulse Electronics Corporation
|
$1.1043 | Yes | Active | 1.33:1 | 2 kV | 1.02 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | GENERAL PURPOSE | 1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 8.1 mm | 7.1 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
TG74-1205N1RL
Halo Electronics Inc
|
$1.1111 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT; 1CT:2CT | EN, UL | 70 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | Halo Electronics | |||||||||||||||||
|
TG04-2006N1RL
Halo Electronics Inc
|
$1.1147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 2 | CUL; EN; UL | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | EAR99 | Halo Electronics | |||||||||||||
|
SM51108PEL
Bourns Inc
|
$1.1225 | Yes | Obsolete | 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10/100 BASE-TX; ETHERNET; LAN | 1 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | TIN | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | EAR99 | Bourns | |||||||||||
|
TG110-S050N2RL
Halo Electronics Inc
|
$1.1303 | Yes | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | 100 kHz | 100 MHz | 1.1 dB | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX; ETHERNET | 2 | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | EAR99 | Halo Electronics | |||||||
|
78601/9C
Murata Manufacturing Co Ltd
|
$1.1361 | Yes | Active | 1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 56 V-us | 1 | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||||||||||||||
|
PT61017PEL
Bourns Inc
|
$1.1557 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX; ETHERNET; LAN | 1 | e3 | 70 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | EAR99 | Bourns |